GCM43DCST

Heilind Number:SULGCM43DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCST
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCST

Detailed Description

The GCM43DCST is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 86 female contacts made of durable PA9T and phosphor bronze with gold plating, ensuring reliable connectivity. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Operating at a maximum amperage of 3A and voltage of 950 VAC, it offers excellent power transmission capabilities. The hairpin contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its matte tin termination plating and compact dimensions of .61 inches in height and 9.4 mm in width make it ideal for space-constrained applications. Trust the GCM43DCST for superior board-to-board connections in your electronic designs.