GCM43DCTD-S288

Heilind Number:SULGCM43DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCTD-S288

Detailed Description

The SKU GCM43DCTD-S288 features a dual-row, female connector designed for high-performance board-to-board or card edge applications. Constructed with PA9T and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. With a pitch of 3.96mm and 86 positions, it offers ample connectivity options. The Gold-plated Hairpin contacts guarantee optimal signal transmission, while the Matte Tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various environments. Its clearance hole mount type and straddle orientation make it easy to install on PCBs. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. This connector is ideal for demanding applications in industries such as aerospace, telecommunications, and industrial automation.