GCM43DCTI

Heilind Number:SULGCM43DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCTI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCTI

Detailed Description

The GCM43DCTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and data applications. The hairpin contact design and threaded mounting type provide secure and stable connections, while the straight orientation and 2-row configuration with 86 positions allow for versatile PCB layout options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial electronics. Terminated through holes with matte tin plating, it offers easy and solderable installation. Compact in size with a height of .61 inches and a width of 9.4mm, it saves valuable board space. Trust the GCM43DCTI for high reliability and performance in your PCB designs.