GCM43DCTN

Heilind Number:SULGCM43DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCTN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCTN

Detailed Description

Introducing the GCM43DCTN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contacts offer excellent conductivity, while the hairpin design and straight orientation facilitate easy mating. Operating at voltages up to 950 VAC and amperages of 3A, it's ideal for power and signal transmission. With 86 positions and two rows, it provides ample connectivity options. The termination method, thru-hole, ensures secure and stable mounting. Matte tin plating enhances durability, while the wide operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's suitable for space-constrained applications. Trust the GCM43DCTN for robust and efficient board-to-board connections in your projects.