GCM43DCTS

Heilind Number:SULGCM43DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCTS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCTS

Detailed Description

Introducing the GCM43DCTS, a high-performance PA9T and Phosphor Bronze connector designed for robust connectivity in electronic systems. This female connector, featuring two rows with side hole mounting and through-hole termination, ensures secure and stable attachment. Crafted with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and capable of handling up to 3A and 950VAC, this connector offers reliable power transmission. Its hairpin contact type and straight orientation, along with 86 positions and a tail length of 4.32mm (.17 in), make it versatile for various applications. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, with matte tin termination plating, this connector is suitable for board-to-board and card edge connections. With its exceptional performance and quality construction, the GCM43DCTS is a must-have component for any electronics project.