GCM43DCTT-S288

Heilind Number:SULGCM43DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCTT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DCTT-S288

Detailed Description

The GCM43DCTT-S288 is a high-performance board-to-board PCB connector designed for robust and reliable data transmission. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for demanding applications. Its threaded mount type and card extender termination method offer secure and stable installation. The connector, with two rows of hairpin contacts straddling the boards, provides 86 positions with a pitch of 3.96mm for efficient signal transfer. Operating smoothly in a wide temperature range from -65 to 125°C, it guarantees performance in various environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it meets industry standards for reliability. Whether used in telecommunications, aerospace, or industrial equipment, the GCM43DCTT-S288 ensures seamless connectivity, making it a vital component in mission-critical systems.