GCM43DCTT

Heilind Number:SULGCM43DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCTT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCTT

Detailed Description

The GCM43DCTT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze components, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmissions. The dual-row design with 86 positions allows for versatile connections. The threaded mount type and thru-hole termination method offer secure and stable attachment to PCBs. Gold-plated contact pins provide excellent conductivity, while the hairpin contact type ensures low contact resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. With matte tin termination plating, it complies with RoHS standards. Perfect for high-reliability systems, the GCM43DCTT is a dependable choice for your connectivity needs.