GCM43DCWH

Heilind Number:SULGCM43DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DCWH

Detailed Description

SKU GCM43DCWH features a female connector designed for high-performance board-to-board connections. With two rows and 86 positions, it ensures secure and efficient data transmission. The PA9T and phosphor bronze construction, along with gold contact plating, guarantee durability and reliable conductivity. Featuring a clearance hole mount type and thru-hole termination method, installation is straightforward. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation further enhance its versatility. The matte tin termination plating ensures compatibility with various PCBs. With a compact size (15.49mm in height and 9.4mm in width), it is ideal for space-constrained environments. This connector, belonging to the high-performance GCM43DCWH series, is a vital component in demanding electronic systems.