GCM43DCWN

Heilind Number:SULGCM43DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCWN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCWN

Detailed Description

Featuring a robust construction and high-performance capabilities, the GCM43DCWN is a versatile connector suitable for demanding applications. With a contact material of Phosphor Bronze and Gold plating, it ensures reliable conductivity even in harsh environments. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is ideal for power and signal transmission. Its straight orientation, 2-row design, and 86 positions offer flexibility in PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is well-suited for varied industrial settings. The Matte Tin termination plating enhances durability, while its compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. Designed for Board to Board and Card Edge connections, the GCM43DCWN is a reliable solution for your connectivity needs.