GCM43DCWT

Heilind Number:SULGCM43DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCWT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCWT

Detailed Description

The GCM43DCWT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a 3A amperage rating and a voltage capacity of 950VAC, it offers robust power delivery. Its two-row, 86-position configuration with hairpin contacts allows for efficient connectivity. The threaded mount and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet high-density solution. The matte tin termination plating enhances solderability. Ideal for aerospace, military, and industrial applications, the GCM43DCWT is a dependable choice for mission-critical systems.