| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DKAD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCM43DKAD |
GCM43DKAD
| Heilind Number: | SULGCM43DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DKAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM43DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 2-row, 86-position layout with a 3.96mm pitch, it allows for efficient data transfer. The cantilever contact type and right-angle orientation offer easy mating in tight spaces. Rated for 3A and 950VAC, this connector guarantees safe and efficient power delivery. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in diverse industrial settings. Trust the GCM43DKAD for secure and high-speed connectivity in your critical electronic systems.

