GCM43DKAH

Heilind Number:SULGCM43DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKAH

Detailed Description

Introducing SKU GCM43DKAH, a high-performance PA9T & Phosphor Bronze Board To Board PCB Connector designed for female connectors. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 86 cantilever contacts with gold plating, it guarantees excellent signal integrity. The clearance hole mount type and right-angle orientation offer convenient and space-saving installation options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for compact electronic devices. With termination through holes and matte tin plating, it ensures secure and durable connections. Trust the GCM43DKAH for your demanding PCB interconnect needs.