GCM43DKAI

Heilind Number:SULGCM43DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKAI

Detailed Description

Introducing SKU GCM43DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950 VAC, it meets stringent performance requirements. The cantilever contact type and right-angle orientation offer convenience in tight spaces, while the threaded mount type and thru-hole termination method guarantee secure and stable installation. With 86 positions in 2 rows and a pitch of 3.96mm, it allows for efficient connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it versatile for various PCB applications. Trust in the reliability and durability of the GCM43DKAI for your connectivity needs.