GCM43DKAS

Heilind Number:SULGCM43DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKAS

Detailed Description

Introducing SKU GCM43DKAS, a high-performance board-to-board PCB connector designed for critical applications. This female connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity. With a 3A current rating and 950VAC voltage capability, it guarantees safe and efficient power transmission. The right-angle orientation and side-hole mount type offer flexible installation options. Boasting 86 positions in 2 rows, it provides ample connectivity in compact spaces. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its Cantilever contact type and matte tin termination plating further enhance durability. Ideal for aerospace, defense, and industrial systems, the GCM43DKAS is a dependable choice for mission-critical connectivity needs.