GCM43DKAT

Heilind Number:SULGCM43DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DKAT

Detailed Description

Introducing the GCM43DKAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in), offering a total of 86 positions for secure and reliable connections. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and excellent conductivity, with gold-plated contacts for enhanced signal transmission. The threaded mount type and thru-hole termination method guarantee easy and stable installation on PCBs. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 950VAC, this connector is suitable for a wide range of environments. Its cantilever contact type and right-angle orientation further enhance versatility. With a connector height of 13.97mm (.55in) and width of 9.4mm (.37in), it offers a compact yet robust solution for your connectivity needs. Trust in the GCM43DKAT for high-reliability connections in aerospace, automotive, industrial, and other critical industries.