GCM43DKDD

Heilind Number:SULGCM43DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKDD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKDD

Detailed Description

Introducing the GCM43DKDD, a high-performance board to board PCB connector designed for precision and reliability in electronic applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this female connector ensures optimal conductivity and durability. With two rows of 86 positions each, it offers seamless connectivity in complex circuitry. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating at a maximum voltage of 950 VAC and amperage of 3 A, it meets stringent performance requirements. The Cantilever contact type guarantees stable connections, while its straight orientation and 3.96 mm pitch allow for efficient PCB integration. Suitable for a wide range of industries, from aerospace to telecommunications, the GCM43DKDD is a top choice for demanding applications.