GCM43DKDH

Heilind Number:SULGCM43DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKDH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKDH

Detailed Description

The GCM43DKDH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in industrial and commercial applications. With a rugged construction and compliant with RoHS standards, this connector features a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, ensuring excellent conductivity and corrosion resistance. Its straight orientation, 2-row design with 86 positions, and 3.96mm pitch make it ideal for high-density PCB layouts. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage rating of 950 VAC, it guarantees stable performance even in harsh environments. The termination method via clearance hole and thru-hole mounting offers easy installation, while the matte tin termination plating enhances solderability. This connector, with a compact height of 15.49mm and width of 9.4mm, is efficient in space-saving applications. Trust the GCM43DKDH for seamless connectivity and robust interboard connections.