GCM43DKDI

Heilind Number:SULGCM43DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKDI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKDI

Detailed Description

Introducing the GCM43DKDI, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic devices. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in demanding environments. Its female gender, threaded mount type, and thru-hole termination method guarantee secure and stable installation on PCBs. The Cantilever contact type with Gold plating offers low contact resistance and enhanced durability, while the 3A amperage and 950VAC voltage rating make it suitable for a wide range of applications. With 86 positions spread across two rows, this connector provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. Measuring just 15.49mm in height and 9.4mm in width, the GCM43DKDI is compact yet powerful, meeting the stringent requirements of modern electronic designs. Trust in its Matte Tin termination plating for long-term performance. Joining the ranks of reliable connectors, this product is a must-have for engineers and manufacturers seeking top-quality components.