GCM43DKDN

Heilind Number:SULGCM43DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKDN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKDN

Detailed Description

Introducing the GCM43DKDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender, straight orientation, and cantilever contact type make it easy to install and use. With 86 positions spread across 2 rows and a 3.96mm pitch, it offers versatility in PCB layouts. The termination method of thru-hole and matte tin plating enhance soldering durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial applications. Trust the GCM43DKDN for secure and efficient board-to-board connections in your projects.