GCM43DKED

Heilind Number:SULGCM43DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKED
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKED

Detailed Description

Introducing the GCM43DKED, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power delivery. Featuring 86 gold-plated contacts made of PA9T & phosphor bronze, it offers excellent conductivity and durability. The cantilever contact type and right-angle orientation provide secure connections in tight spaces. With a clearance hole mount type and thru-hole termination method, installation is efficient and sturdy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves space on PCBs. Meeting high standards for performance and reliability, the GCM43DKED is the perfect choice for mission-critical electronic systems.