GCM43DKEH

Heilind Number:SULGCM43DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DKEH

Detailed Description

Introducing the GCM43DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capability of 950VAC. With two rows and 86 positions, it offers ample connectivity options while maintaining a compact form factor. The Cantilever contact type with gold plating guarantees excellent signal transmission, while the Clearance Hole mount type and Thru Hole termination method facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and low-profile design make it ideal for space-constrained applications. Trust the GCM43DKEH for secure and efficient board-to-board connections in your electronic systems.