GCM43DKEN

Heilind Number:SULGCM43DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKEN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKEN

Detailed Description

Introducing the GCM43DKEN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a female gender with two rows, this connector offers seamless integration. Its 3A amperage rating and 950VAC voltage capacity ensure reliable power transmission. Constructed with PA9T and phosphor bronze materials, it guarantees durability and efficient signal transfer. The gold-plated contacts and matte tin termination provide optimal conductivity and corrosion resistance. With a right-angle orientation and cantilever contact type, it facilitates easy mating and disconnection. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial electronics, this connector, with its acronym GCM43DKEN, is a reliable solution for your connectivity needs.