| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DKES |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCM43DKES |
GCM43DKES
| Heilind Number: | SULGCM43DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DKES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM43DKES, a high-performance board to board PCB connector designed for precision and reliability. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage and 950VAC voltage rating, it's suitable for a wide range of applications. The right-angle orientation and side-hole mount type make it versatile for various PCB setups. With a pitch of 3.96mm and 86 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and challenging environments. The matte tin termination plating enhances soldering performance. Trust the GCM43DKES for seamless and efficient board-to-board connections.

