GCM43DKET

Heilind Number:SULGCM43DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKET
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DKET

Detailed Description

Introducing the GCM43DKET, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm and two rows, this connector offers secure threading mounting and through-hole termination. Featuring a contact material of phosphor bronze with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation make it ideal for compact designs. With 86 positions and a voltage rating of 950VAC, it is suitable for a wide range of electronic systems. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees reliable performance even in harsh environments. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, allow for space-saving installation. The matte tin termination plating further enhances its reliability. Trust the GCM43DKET for seamless connectivity in your critical electronic applications.