| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DKJD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM43DKJD |
GCM43DKJD
| Heilind Number: | SULGCM43DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DKJD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM43DKJD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable connectivity in even the harshest environments. This female connector features two rows, each with 43 positions, offering ample connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. Rated for 3A and 950VAC, it guarantees efficient power transmission. Its clearance hole mount and thru-hole termination method provide easy and secure installation. With a wide operating temperature range of -65 to 125°C, it's suitable for diverse industrial settings. Trust the GCM43DKJD for robust and dependable board-to-board connections.

