GCM43DKJH

Heilind Number:SULGCM43DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKJH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKJH

Detailed Description

Introducing the GCM43DKJH, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T and phosphor bronze construction, this female connector boasts a 3A amperage rating, making it ideal for power-intensive tasks. Featuring two rows of contacts with a 3.96mm pitch, it offers reliable connectivity in compact spaces. The cantilever contact type and gold-plated phosphor bronze ensure low contact resistance and high durability. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it guarantees stable performance in harsh environments. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. With 86 positions and a tail length of 12.7mm, it accommodates complex connectivity requirements. The connector's matte tin termination plating enhances solderability. Perfect for aerospace, defense, and industrial applications, the GCM43DKJH sets a new standard for reliability and performance in board-to-board connections.