GCM43DKJI

Heilind Number:SULGCM43DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKJI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKJI

Detailed Description

Introducing the GCM43DKJI, a high-performance board-to-board PCB connector designed for demanding applications. This rugged connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in extreme environments. With a 3A current rating and 950VAC voltage capability, it is ideal for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Boasting 86 positions across 2 rows with a 3.96mm pitch, it enables efficient PCB connections. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance under harsh conditions. Compact yet robust, with a connector height of 13.97mm and width of 9.4mm, it is suitable for space-constrained applications. Trust the GCM43DKJI for secure and durable board-to-board connections in aerospace, military, industrial, and other hi-rel environments.