GCM43DKJN

Heilind Number:SULGCM43DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKJN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKJN

Detailed Description

The GCM43DKJN is a high-performance PA9T & Phosphor Bronze female connector designed for demanding board-to-board PCB applications. With two rows and a pitch of 3.96mm, this connector offers reliable connectivity in a compact form factor. Featuring gold-plated phosphor bronze contacts, it ensures excellent signal transmission with a voltage rating of 950 VAC and an amperage of 3A. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations, while the termination method of thru hole and matte tin plating guarantee secure and durable connections. With 86 positions and a tail length of 12.7mm, it provides ample connectivity options. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its compact dimensions, measuring 13.97mm in height and 9.4mm in width, make it versatile for various PCB designs. Trust the GCM43DKJN for high-reliability connections in your electronic systems.