GCM43DKMD

Heilind Number:SULGCM43DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKMD

Detailed Description

Introducing the GCM43DKMD, a female board-to-board PCB connector designed for high-reliability applications. With 86 positions and a pitch of 3.96mm (.156in), this connector ensures secure and efficient connectivity in electronic systems. Constructed with PA9T and featuring contact materials of phosphor bronze with gold plating, it offers excellent conductivity and durability. The termination method of wire wrap and clearance hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for diverse environments. Its cantilever contact type and straight orientation further enhance its reliability. With a compact size of 9.4mm (.37in) width and 15.49mm (.61in) height, the GCM43DKMD is a perfect choice for demanding PCB connectivity needs.