GCM43DKMI

Heilind Number:SULGCM43DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DKMI

Detailed Description

Introducing the GCM43DKMI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures robust signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 86 cantilever contacts plated in gold, it offers reliable and low-resistance connections. The threaded mounting and wire wrap termination method guarantee secure attachment, while the -65 to 125°C operating temperature range suits a wide range of applications. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for use in aerospace, defense, and industrial systems where reliability is paramount. Trust the GCM43DKMI for seamless board-to-board interconnection in your critical projects.