GCM43DKMN

Heilind Number:SULGCM43DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKMN

Detailed Description

GCM43DKMN features a PA9T and phosphor bronze construction, ideal for robust connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage tolerance, this female connector ensures reliable power transmission. Its two rows of 86 cantilever contact positions, made of gold-plated phosphor bronze, guarantee secure and low-resistance connections. The termination method of wire wrap, along with a pitch of 3.96mm (.156 inches), enables easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this straight-oriented connector is suitable for various applications. Its compact design, with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), allows for space-saving integration. Matte tin termination plating enhances durability and soldering performance. Perfect for board-to-board and card edge connections, the GCM43DKMN is a high-quality component essential for your electronic projects.