GCM43DKMS

Heilind Number:SULGCM43DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKMS

Detailed Description

Introducing the GCM43DKMS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a sturdy PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power transmission with a current rating of 3A and a voltage withstand capability of 950VAC. With a dual-row, 86-position layout and a pitch of 3.96mm, it offers ample connectivity options for your PCBs. The cantilever contact design and wire wrap termination method guarantee secure and efficient connections, while the rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating ensure durability in harsh environments. Whether you're working on aerospace, military, or industrial systems, the GCM43DKMS is the perfect choice for high-reliability interconnect solutions.