GCM43DKMT

Heilind Number:SULGCM43DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKMT

Detailed Description

The GCM43DKMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The connector, with two rows of 86 female contacts on a threaded mount, offers secure and stable connections. Contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Its wire wrap termination method and cantilever contact type provide ease of installation and maintenance. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on PCBs. The Matte Tin termination plating ensures durability and long-term performance. Ideal for aerospace, military, and industrial applications, the GCM43DKMT is a reliable solution for your connectivity needs.