GCM43DKND

Heilind Number:SULGCM43DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DKND

Detailed Description

Introducing the GCM43DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The female connector, with two rows and 86 positions, offers ample connectivity options. Its cantilever contact type and clearance hole mount make for easy installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With matte tin termination plating and a connector height of 13.97mm (.55 in), it's perfect for compact PCB designs. Trust the GCM43DKND for secure and efficient board-to-board connections in aerospace, telecommunications, and industrial systems.