GCM43DKNH

Heilind Number:SULGCM43DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKNH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKNH

Detailed Description

Introducing the GCM43DKNH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. This precision-engineered connector features two rows for secure attachment, with a clearance hole mount type for easy installation. The termination method utilizes card extender technology, ensuring reliable contact with PA9T and phosphor bronze materials. Gold contact plating enhances conductivity, while the cantilever contact type and straddle orientation further enhance stability. With 86 positions and a voltage rating of 950 VAC, this connector is suitable for a wide range of power and signal transmission tasks. Operating flawlessly in temperatures ranging from -65 to 125°C, it is a durable and dependable solution for your connectivity needs. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust the GCM43DKNH for high-reliability performance in critical electronic systems.