GCM43DKNI

Heilind Number:SULGCM43DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKNI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKNI

Detailed Description

Introducing the GCM43DKNI, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of contacts, this connector ensures secure and reliable connections on your circuit board. Its contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity while maintaining durability. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it's suitable for power and signal transmission. The cantilever contact type and straddle orientation make it easy to insert and remove, perfect for frequent connections. With 86 positions, it offers ample connectivity options. The termination method of Card Extender and Matte Tin plating ensure stable soldering. Operating over a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it's compact yet efficient. Whether for industrial, aerospace, or telecommunications applications, the GCM43DKNI is the ideal choice for high-reliability board-to-board or card-edge connections.