GCM43DKNN

Heilind Number:SULGCM43DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DKNN

Detailed Description

Introducing the GCM43DKNN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 86 cantilever contacts made of durable Phosphor Bronze and plated with gold for optimal conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it ensures reliable power transmission. The termination method is via card extender, and the connector's orientation is straddle. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. With termination plating in matte tin, it offers enhanced durability. Trust the GCM43DKNN for secure and efficient board-to-board connections in your projects.