GCM43DKNS

Heilind Number:SULGCM43DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKNS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKNS

Detailed Description

Introducing the GCM43DKNS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring dual rows with a total of 86 positions, this female connector ensures secure and efficient connectivity. The contact material of PA9T and phosphor bronze, with gold plating, guarantees optimal conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards for power applications. The cantilever contact type and straddle orientation provide stability during operation. Its side-hole mount and card extender termination method offer versatility in installation. Built to withstand extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial and commercial settings. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it is compact yet robust. The matte tin termination plating ensures durability and longevity. Perfect for use in aerospace, defense, automotive, and other hi-rel applications, the GCM43DKNS is the ideal choice for your power connectivity needs.