GCM43DKNT

Heilind Number:SULGCM43DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKNT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKNT

Detailed Description

Featuring a robust design suited for high-reliability applications, the GCM43DKNT is a female board-to-board PCB connector with two rows and 86 positions, ensuring secure and efficient connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The termination method of Card Extender, alongside Cantilever contact type and gold plating, guarantees reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With a pitch of 3.96mm (.156 in) and a tail length of 15.37mm (.605 in), this connector is suitable for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it withstands harsh environmental conditions. The threaded mount type and straddle orientation further enhance its stability. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers a compact yet efficient solution for your connectivity needs. Terminated with Matte Tin plating, it ensures longevity and corrosion resistance. Ideal for industrial, aerospace, and telecommunications applications, the GCM43DKNT is a dependable choice for demanding environments.