GCM43DKRD

Heilind Number:SULGCM43DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKRD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKRD

Detailed Description

Introducing our GCM43DKRD Board-to-Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. Featuring a rugged PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a dual-row configuration and 86 positions, it offers ample connectivity options for your PCB layout. The Cantilever contact type and Clearance Hole mount method provide secure and stable connections, while the Matte Tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCBs. Trust the GCM43DKRD for high-reliability board-to-board connections in aerospace, defense, and industrial systems.