GCM43DKRH

Heilind Number:SULGCM43DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKRH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKRH

Detailed Description

Introducing SKU GCM43DKRH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring robust PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capability, it's ideal for high-power setups. The Cantilever contact type and Clearance Hole mount offer secure connections, while the orientation allows for efficient straddle mounting. With 86 positions and a pitch of 3.96mm, it provides ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The Matte Tin termination plating ensures durability and longevity. This connector, part of the hi-rel GCM43DKRH series, is a top choice for aerospace, defense, and industrial applications.