GCM43DKRI

Heilind Number:SULGCM43DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKRI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKRI

Detailed Description

Introducing the GCM43DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. Its female gender, dual-row design, and threaded mount type make it versatile for various PCB configurations. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees low contact resistance and excellent signal integrity. With 86 positions and a pitch of 3.96mm, it offers ample connectivity options for complex circuitry. The connector's straddle orientation and card extender termination method further enhance its flexibility in PCB assembly. Operating flawlessly within a wide temperature range of -65 to 125°C, it is suitable for both standard and extreme operating conditions. The connector's matte tin termination plating ensures durability and long-term performance. Ideal for aerospace, defense, and industrial applications, the GCM43DKRI is a reliable solution for high-reliability connectivity needs.