GCM43DKRN

Heilind Number:SULGCM43DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKRN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKRN

Detailed Description

The GCM43DKRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows, and 86 positions offer versatility in connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Utilizing a cantilever contact type and straddle orientation, it guarantees secure mating. The termination method of Card Extender with Matte Tin plating ensures durability and longevity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact design of 13.97mm in height and 9.4mm in width, it saves space on the PCB. Trust the GCM43DKRN for high-reliability connections in your electronic systems.