GCM43DKRS

Heilind Number:SULGCM43DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKRS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKRS

Detailed Description

Introducing the GCM43DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector, with two rows and a side hole mount type, offers easy installation on PCBs. Termination via card extender method guarantees secure attachment. Boasting a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. Gold-plated phosphor bronze contacts with a cantilever design provide excellent conductivity and durability. With 86 positions and a pitch of 3.96mm, this connector accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. Matte tin termination plating ensures corrosion resistance. The GCM43DKRS is a top choice for engineers seeking high-reliability connectors for their designs.