GCM43DKRT

Heilind Number:SULGCM43DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DKRT

Detailed Description

Introducing SKU GCM43DKRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector with two rows and a threaded mount type offers secure attachment. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. The 3.96mm pitch and cantilever contact type provide precise and efficient connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various environments. With 86 positions and a tail length of 5.97mm, it accommodates multiple connections. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, optimizes space usage. The termination plating of matte tin enhances durability. This connector falls under the category of high-quality board-to-board PCB connectors, making it an essential component for your electronic assembly projects. Rest assured, it complies with RoHS and REACH standards for environmental sustainability. Upgrade your connectivity solutions with the GCM43DKRT connector.