GCM43DKSD

Heilind Number:SULGCM43DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKSD

Detailed Description

The GCM43DKSD is a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows with a total of 86 positions, this connector offers secure and reliable connectivity. The contact material is made of Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Its cantilever contact type and straight orientation make it easy to insert and remove cables. Operating at a voltage of 950VAC and an amperage of 3A, this connector is suitable for power and signal transmission. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The connector is designed for a wide operating temperature range from -65 to 125°C, making it ideal for harsh environments. The termination plating is Matte Tin, further enhancing its reliability. Measuring at .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, this connector is compact yet robust. It falls under the category of Board to Board PCB Connectors, Card Edge Connectors, and hi_rel, making it suitable for various industries. Upgrade your connectivity solutions with the GCM43DKSD.