| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DKSH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCM43DKSH |
GCM43DKSH
| Heilind Number: | SULGCM43DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DKSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM43DKSH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm, providing secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it ensures excellent signal transmission. The cantilever contact type and thru-hole termination method offer easy installation. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it guarantees efficient performance in harsh environments. With 86 positions and a compact design, it maximizes connectivity while saving space on the PCB. The connector's clearance hole mount type and matte tin termination plating further enhance its durability. Ideal for hi-rel applications, the GCM43DKSH is a must-have component for any electronic project.

