GCM43DKSN

Heilind Number:SULGCM43DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKSN

Detailed Description

Introducing the GCM43DKSN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with a pitch of 3.96mm (.156in) and accommodates 86 positions, ensuring versatile and efficient PCB assembly. With PA9T housing and phosphor bronze contacts plated in gold, it guarantees superior conductivity and durability, rated for up to 3A and 950VAC. The cantilever contact type and thru-hole termination method offer secure and reliable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh operating conditions. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for space-saving integration. Meeting industry standards for quality and performance, the GCM43DKSN is the perfect choice for your connectivity needs.