GCM43DKSS

Heilind Number:SULGCM43DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKSS

Detailed Description

The GCM43DKSS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96 mm (.156 in) and two rows, this connector offers reliable connectivity for intricate circuitry. Featuring a female gender and straight orientation, it is easy to install in various electronic devices. The contacts, made of PA9T and phosphor bronze with gold plating, ensure excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its cantilever contact type and side hole mount make it versatile for different PCB layouts. With 86 positions and a tail length of 4.83 mm (.19 in), it provides ample connectivity options. The matte tin termination plating adds to its reliability. Overall, the GCM43DKSS is a top choice for professionals in need of high-quality connectors for their electronic designs.