GCM43DKST

Heilind Number:SULGCM43DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DKST
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DKST

Detailed Description

Introducing the GCM43DKST, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 86 cantilever contacts made of PA9T and gold-plated phosphor bronze, ensuring reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers robust connectivity in various electronic systems. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the GCM43DKST meets the highest standards of performance and durability. Trust in its Matte Tin termination plating for long-term reliability in your designs.